Skytec Quartz White Nylon Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 671-234
- Mfr. Part No.:
- SKY443
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$424.23
(exc. GST)
$466.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $424.23 | $3.535 |
*price indicative
- RS Stock No.:
- 671-234
- Mfr. Part No.:
- SKY443
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | Quartz | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Standards/Approvals | EN 388:2016 + A1:2018 4131X ANSI 105:2016 X 4 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series Quartz | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Standards/Approvals EN 388:2016 + A1:2018 4131X ANSI 105:2016 X 4 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight glove features a breathable PU palm, making it ideal for precise operations that demand excellent dexterity and help prevent product contamination. Its supple, stretchable design adapts to every movement, offering abrasion and tear resistance with a secure grip. The thin coating facilitates natural hand movement while protecting against oils and grease. An elasticated wrist ensures a secure, comfortable fit, and the breathable liner enhances overall comfort. Certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), its perfect for detailed, demanding tasks.
Breathable liner reduces sweat build-up for enhanced comfort
Elasticated wrist ensures a secure fit tailored for every hand size
Thin coating facilitates flawless movement without compromising safety
Abrasion and tear resistant, ensuring longevity and resilience
Lint-free design significantly lowers the risk of product contamination
Seamless construction eliminates the irritation often associated with gloves
Perfect for a variety of applications, from automotive to construction
Related links
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG735 Black HPPE Size L, Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
