Unigloves GM009 Black Nitrile Rubber Disposable Gloves Food Safe 70 μm, Size M

Subtotal (1 box of 100 units)*

$30.64

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$30.64$0.306

*price indicative

RS Stock No.:
264-6947
Mfr. Part No.:
GM0093
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

M

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Black

Thickness

70μm

Powdered

No

Number of Gloves

100

Series

GM009

Food Safe

Yes

Standards/Approvals

EN ISO 374-5, CE, UKCA, EN ISO 374-1

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves contains innovative biodegradable technology. Resistant to a range of chemicals. This gloves suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions. Gloves is suitable for contact with all food types.

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is violet blue

Length of gloves is 240 mm and thickness is 0.07 mm

Weight of gloves is 3.5 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy