Skytec Quartz White Nylon Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 671-233
- Mfr. Part No.:
- SKY444
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$424.23
(exc. GST)
$466.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $424.23 | $3.535 |
*price indicative
- RS Stock No.:
- 671-233
- Mfr. Part No.:
- SKY444
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 4131X ANSI 105:2016 x 4 2 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Series | Quartz | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4131XANSI 105:2016 X 4 2CAT II | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Safety Standard CAT II EN 388:2016 + A1:2018 4131X ANSI 105:2016 x 4 2 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Series Quartz | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 4131XANSI 105:2016 X 4 2CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight glove features a breathable PU palm, making it ideal for precise operations that demand excellent dexterity and help prevent product contamination. Its supple, stretchable design adapts to every movement, offering abrasion and tear resistance with a secure grip. The thin coating facilitates natural hand movement while protecting against oils and grease. An elasticated wrist ensures a secure, comfortable fit, and the breathable liner enhances overall comfort. Certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), its perfect for detailed, demanding tasks.
Abrasion and tear resistance ensures durability in demanding conditions
Thin coating allows for exceptional movement and functionality
Protects hands from oils and grease, enhancing safety
Elasticated wrist design secures the glove comfortably in place
Breathable liner contributes to all-day comfort, reducing sweat buildup
Lint-free construction minimises the risk of contamination
Seamless design helps prevent hand irritation during extended wear
Certified to EN 388:2016 for reliable safety standards
- RS Stock No. 2713599
- Mfr. Part No. CON1A-10
1 Pair
$5.05
- RS Stock No. 0301967
- Mfr. Part No. VE702P10
1 Pair
$1.29
- RS Stock No. 2534191
- Mfr. Part No. SKY41
1 Pair
$3.35
- RS Stock No. 0212493
- Mfr. Part No. 4932493241
1 Pack of 12 Pair(s)
$38.66
Related links
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XL, Polyurethane Coating












