Skytec Ninja Silver Grey Fibreglass, HPPE, Nylon Work Gloves, Size L, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

$5,406.43

(exc. GST)

$5,947.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$5,406.43$45.054

*price indicative

RS Stock No.:
671-103
Mfr. Part No.:
SKY293
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Material

Fibreglass, HPPE, Nylon

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Safety Standard

ANSI, EN

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant

Coating

Polyurethane

Series

Ninja Silver

Standards/Approvals

ANSI 105:2016 A3, CAT II EN 388:2016 + A1:2018 4X43C

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Glove provides excellent cut resistance and grip in dry, wet, or slightly oily conditions, while maintaining a high level of comfort and dexterity. It features a breathable liner and a durable PU coating that protects the hand from oils and grease, delivering long-lasting grip. With Level C cut resistance (ANSI A3) and high tear and abrasion resistance, the glove remains flexible despite its protective qualities. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.

Engineered with user comfort in mind to enhance usability during prolonged use

Crafted from high-quality materials, ensuring long-lasting durability

Designed to perform well even in challenging conditions, making it ideal for outdoor use

Lightweight construction promotes easy portability without sacrificing strength

Versatile functionality allows adaptation to various professional settings

Features an intuitive design that streamlines the user experience for increased efficiency

Conforms to industry standards, providing peace of mind for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy