Showa 376R Black, Blue Nylon, Polyester Work Gloves, Size S, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 671-171
- Mfr. Part No.:
- SHO3761
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$16.81
(exc. GST)
$18.49
(inc. GST)
- RS Stock No.:
- 671-171
- Mfr. Part No.:
- SHO3761
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Lining Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 376R | |
| Coating | Nitrile, Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Lining Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 376R | ||
Coating Nitrile, Nitrile Foam | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Safety glove offers exceptional grip and protection, designed to cater to various industries and demanding tasks. Manufactured with a double-dipped nitrile coating across the knuckles, this glove provides enhanced resistance to liquids, making it an ideal choice for wet and oily environments. The innovative design features a seamless nylon and polyester knitted liner, ensuring comfort and preventing hand fatigue during prolonged use. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.
Three quarter nitrile coating for optimal grip performance
Seamless nylon/polyester knitted liner for added comfort
Designed to protect hands from oils grease and abrasion
Long lasting performance in both wet and oily conditions
Anatomical shape reduces hand fatigue and increases dexterity
Elasticated knit wrist for a secure fit
Recognised certifications ensure quality and reliability
Related links
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 380 Black Size S, Nitrile Foam Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Showa 381 Black Polyester Size S, Nitrile Foam Coating
- Showa 341 Gardening Black Polyester General Handling Gloves Latex Coating

