Showa 380 Black, Blue Nylon Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 671-021
- Mfr. Part No.:
- SHO3851
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$12.37
(exc. GST)
$13.61
(inc. GST)
- RS Stock No.:
- 671-021
- Mfr. Part No.:
- SHO3851
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 380 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 380 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa High performance glove is designed for those who require unmatched protection and dexterity in demanding environments. The innovative construction combines advanced materials to ensure not just safety but comfort, making it ideal for intricate tasks. Perfect for various applications including automotive, construction, and manufacturing, it offers a reliable solution without sacrificing tactile sensitivity. The glove boasts a snug fit that conforms to the hand, allowing for ease of movement and improved handling skills. They meet safety cat II and EN 388:2016+A1:2018 with 3121X rating.
Engineered for exceptional grip in both dry and wet conditions
Offers a breathable design that keeps hands cool during extended use
Includes a reinforced thumb area to enhance durability
Features a lightweight construction that allows for prolonged wear without fatigue
Provides excellent abrasion resistance for longer lasting performance
Adopts an ergonomic shape to reduce hand strain during repetitive tasks
Related links
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 281 Blue Nylon General Handling Gloves Polyurethane Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Showa 381 Black Polyester Size S, Nitrile Foam Coating

