Showa 381 Black, Grey Microfibre, Polyester, Elastane Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 671-032
- Mfr. Part No.:
- SHO3811
- Brand:
- Showa
Subtotal (1 box of 120 pairs)*
$2,174.53
(exc. GST)
$2,391.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,174.53 | $18.121 |
*price indicative
- RS Stock No.:
- 671-032
- Mfr. Part No.:
- SHO3811
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Microfibre, Polyester, Elastane | |
| Material | Microfibre, Polyester, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 381 | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Microfibre, Polyester, Elastane | ||
Material Microfibre, Polyester, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 381 | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove offers an exceptional blend of dexterity and durability, making it the ideal choice for professionals who demand both precision and protection. Designed to excel in a variety of demanding environments, this glove ensures that your hands remain comfortable and safeguarded during the most intricate tasks. The innovative materials used in its construction provide excellent grip, allowing for confidence and control in every movement. Whether youre handling delicate components or engaging in heavy-duty tasks, this glove adapts seamlessly to your needs, providing reliable performance that you can count on. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.
Crafted for superior grip in both dry and wet conditions
Designed to allow breathability reducing sweat buildup during prolonged use
Provides a high level of dexterity enhancing user control over tools and materials
Constructed from flexible materials that adapt to the wearer's movements
Showcases a durable design with resistance to abrasions and punctures
Equipped with an ergonomic fit which minimises hand fatigue over extended tasks
Related links
- Showa 381 Black Polyester Size M, Nitrile Foam Coating
- Showa 381 Black Polyester Size L, Nitrile Foam Coating
- Showa 381 Black Polyester Size 2XL, Nitrile Foam Coating
- Showa 381 Black Polyester Size XL, Nitrile Foam Coating
- Showa 380 Black Size S, Nitrile Foam Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
