Skytec Tons Five Foam TF-5 Black, Grey Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size
- RS Stock No.:
- 671-082
- Mfr. Part No.:
- TNS0502
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,501.63
(exc. GST)
$2,751.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,501.63 | $20.847 |
*price indicative
- RS Stock No.:
- 671-082
- Mfr. Part No.:
- TNS0502
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Tons Five Foam TF-5 | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Tons Five Foam TF-5 | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0671100
- Mfr. Part No. TNS0104
- RS Stock No. 2755694
- Mfr. Part No. SKG00010HF
- RS Stock No. 2823176
- Mfr. Part No. A673M
- RS Stock No. 2823177
- Mfr. Part No. A673S
Related links
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear
- Skytec Tons TP-5 Grey High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec TRC712 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves











