Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 670-296
- Mfr. Part No.:
- SKY0011PR4
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,513.82
(exc. GST)
$1,665.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,513.82 | $25.23 |
*price indicative
- RS Stock No.:
- 670-296
- Mfr. Part No.:
- SKY0011PR4
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Material | Fibreglass, High Performance Polyethylene, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Michigan NTT | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Material Fibreglass, High Performance Polyethylene, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Michigan NTT | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.
Engineered for superior performance in challenging conditions
Offers exceptional durability to withstand everyday wear and tear
Designed with an intuitive interface for ease of use
Features lightweight construction, promoting enhanced mobility
Equipped with advanced technology for improved efficiency
Aesthetically pleasing design complements any professional setting
Related links
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane
- Skytec TRC750 Black Nylon Size XL,
