Skytec Tons TP-5 Grey, White Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size S,
- RS Stock No.:
- 671-076
- Mfr. Part No.:
- TNS0601
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,987.63
(exc. GST)
$2,186.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,987.63 | $16.564 |
*price indicative
- RS Stock No.:
- 671-076
- Mfr. Part No.:
- TNS0601
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Tons TP-5 | |
| Safety Standard | EN, ANSI, CAT II, EN 407:2004 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Tons TP-5 | ||
Safety Standard EN, ANSI, CAT II, EN 407:2004 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Tons TP-5 Grey High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear
- Skytec TRC712 Black High Performance Polyethylene, Recycled Polyester Puncture & Tear Resistant
- Skytec Tons TP-3 Grey High Performance Polyethylene Size L, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XS, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane
- Skytec Tons TP-3 Grey High Performance Polyethylene Size 2XL, Polyurethane
