Showa 381 Black, Grey Microfibre, Polyester, Elastane Work Gloves, Size L, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$2,174.53

(exc. GST)

$2,391.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,174.53$18.121

*price indicative

RS Stock No.:
671-030
Mfr. Part No.:
SHO3813
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

Microfibre, Polyester, Elastane

Material

Microfibre, Polyester, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Oil Resistant

Safety Standard

EN

Number of Gloves

10

Series

381

Standards/Approvals

EN 388:2016 + A1:2018 CAT II

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove offers an exceptional blend of dexterity and durability, making it the ideal choice for professionals who demand both precision and protection. Designed to excel in a variety of demanding environments, this glove ensures that your hands remain comfortable and safeguarded during the most intricate tasks. The innovative materials used in its construction provide excellent grip, allowing for confidence and control in every movement. Whether you’re handling delicate components or engaging in heavy-duty tasks, this glove adapts seamlessly to your needs, providing reliable performance that you can count on. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.

Crafted for superior grip in both dry and wet conditions

Designed to allow breathability reducing sweat buildup during prolonged use

Provides a high level of dexterity enhancing user control over tools and materials

Constructed from flexible materials that adapt to the wearer's movements

Showcases a durable design with resistance to abrasions and punctures

Equipped with an ergonomic fit which minimises hand fatigue over extended tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy