Skytec Beta 1 Black, Red Nylon, Spandex Work Gloves, Size 10/XL, Nitrile Foam Coating
- RS Stock No.:
- 877-7492
- Mfr. Part No.:
- SKY50
- Brand:
- Skytec
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 593 unit(s) shipping from 26 October 2026
- Final 8 unit(s) shipping from 02 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $10.48 |
| 7 - 14 | $10.40 |
| 15 - 39 | $10.33 |
| 40 + | $10.18 |
*price indicative
- RS Stock No.:
- 877-7492
- Mfr. Part No.:
- SKY50
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Nylon, Spandex | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016, EN 407 | |
| Series | Beta 1 | |
| Number of Gloves | 20 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105, EN 388:2016, EN 407 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Nylon, Spandex | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard ANSI/ISEA 105, EN 388:2016, EN 407 | ||
Series Beta 1 | ||
Number of Gloves 20 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105, EN 388:2016, EN 407 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Reusable Gloves
The Skytec red general purpose gloves made of nylon and have size 10. These low-risk nitrile foam are hailed as one of the lightest gloves available in the industry for maximum comfort, whilst the patented NFT™ nitrile foam coating provides extra protection and good grip even in wet environments.
Features and Benefits
Improved hygiene with actifresh anti-bacterial and anti-odour treatment
Nylon/spandex machine knitted glove liner for dexterity, superior comfort and fit
Excellent abrasion resistance
Nitrile foam coating provides extra grip in oily, wet or dry conditions
Applications
Goods handling
Automotive applications
Quality inspection
Maintenance and assembly
Light fabrication
Handling of mild abrasives
Certifications
CE cat. II
EN 388:2016
EN 388:2003
- RS Stock No. 0146876
- Mfr. Part No. SKY50
1 Pack of 10 Pair(s)
$92.55
- RS Stock No. 8777480
- Mfr. Part No. SKY50
1 Pair
$10.59
- RS Stock No. 8777499
- Mfr. Part No. SKY50
1 Pair
$10.48
- RS Stock No. 0146877
- Mfr. Part No. SKY505
1 Pack of 10 Pair(s)
$92.55
Related links
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove S, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Red Spandex Glove Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating












