Showa CS720 Blue Nylon, Polyester Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-978
- Mfr. Part No.:
- SHO7205
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,346.90
(exc. GST)
$1,481.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,346.90 | $22.448 |
*price indicative
- RS Stock No.:
- 670-978
- Mfr. Part No.:
- SHO7205
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Lining Material | Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Coating | Nitrile | |
| Series | CS720 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Lining Material Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Coating Nitrile | ||
Series CS720 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa fully nitrile coated glove with an extended cuff is engineered for high-performance in demanding environments. Its robust design ensures exceptional protection against a wide range of chemicals, abrasions, and wet conditions, ideal for professionals who require both durability and dexterity. Crafted for continuous wear, the glove promotes easy movement while providing a secure grip, making it perfect for tasks ranging from chemical handling to food production. The seamless construction enhances comfort, and the anatomically formed structure supports natural hand movement, ensuring that all-day use is manageable. With certifications that meet stringent industry standards, this glove combines safety, functionality, and ergonomics in one reliable product.
Resistant to a variety of acids and oils
Offers a tactile feel for precise grip in damp conditions
Designed to withstand harsh, greasy environments
Promotes easy movement for fatigue-free use
Built for exceptional abrasion resistance
Provides extended protection to the forearm for added safety
Anatomically designed for maximum comfort during use
Suitable for a broad range of industries, ensuring versatility
Related links
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS701 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS700 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS711 Black Size 2XL, Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
- Showa 377 IP Black Polyester Puncture & Tear Resistant Gloves Nitrile, Nitrile Foam Coating
- Showa 370 NBR Grey Size 2XL, Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Gloves Nitrile Coating
