Showa CS710 Black, Blue Polyester Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 60 pairs)*

$1,523.45

(exc. GST)

$1,675.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,523.45$25.391

*price indicative

RS Stock No.:
670-596
Mfr. Part No.:
SHOCS7105
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Chemical Resistant

Series

CS710

Number of Gloves

10

Coating

Nitrile

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Chemical Protection Glove is an oil-grip nitrile-coated glove with a 30cm cuff. It offers high resistance to chemicals and excellent grip in oily conditions, making it ideal for demanding tasks requiring manual exertion and precise control. This durable glove is 1.47mm thick, protecting hands from oils, hydrocarbons, and grease penetration. The foam finish provides a tactile feel and long-lasting grip. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements. Applications include component and product assembly, chemical handling and containment, commercial cleaning, and fossil fuel extraction and refining.

Impermeable for working in oily environments

Designed for easy movement and continuous wear

Excellent abrasion resistance

Seamless knit designed to prevent irritation

Anatomically formed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy