Showa CS711 Black, Blue Polyester Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-590
- Mfr. Part No.:
- SHOCS7115
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,697.27
(exc. GST)
$1,867.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,697.27 | $28.288 |
*price indicative
- RS Stock No.:
- 670-590
- Mfr. Part No.:
- SHOCS7115
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | CS711 | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4122A, EN 407: 2020 X1XXXX | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series CS711 | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4122A, EN 407: 2020 X1XXXX | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is expertly designed to deliver exceptional performance and protection in various environments. With a focus on comfort and durability, this innovative offering embodies the brand's commitment to quality and functionality. Engineered to provide superior grip, it ensures that users can work confidently in diverse conditions. Its unique composition not only offers resilience against chemicals but also promotes dexterity, making it an invaluable addition to any toolkit. Perfect for professionals across industries, this product enhances safety without compromising on usability. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements.
Designed for optimal comfort and breathability during extended wear
Incorporates advanced grip technology to enhance handling in wet or dry conditions
Offers high levels of dexterity, allowing for precision tasks without restriction
Crafted with materials that resist abrasion for long-lasting durability
Features a chemical-resistant formulation to protect against potential hazards
Lightweight design reduces fatigue, making it perfect for busy professionals
Related links
- Showa CS711 Black Size M, Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS711 Black Size S, Nitrile Coating
- Showa CS711 Black Size XL, Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS701 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS700 Blue Polyester Chemical Resistant Gloves Nitrile Coating
