Showa CS721 Blue Polyester Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-584
- Mfr. Part No.:
- SHOCS7215
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,604.86
(exc. GST)
$1,765.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,604.86 | $26.748 |
*price indicative
- RS Stock No.:
- 670-584
- Mfr. Part No.:
- SHOCS7215
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | |
| Series | CS721 | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018, EN 407: 2020 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018, EN 407:2020 | ||
Series CS721 | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018, EN 407: 2020 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Protection Glove is a rough grip nitrile-coated glove with an extended cuff, offering high resistance to chemicals and excellent abrasion protection. It is designed for demanding tasks requiring manual exertion and full control in wet or oily conditions. This fine, supple glove is 1.23mm thick, with nitrile shielding the hand from oils, hydrocarbons, and grease. The rough finish provides a tactile feel and long-lasting grip. Certified as Category III personal protective equipment, it meets EN 374-1:2016 Type A (J, K, L, M, N, O, P, T) for chemical risks, EN 388:2016 + A1:2018 (3 1 3 2 A) for mechanical protection, EN 374-5:2016 for microorganism resistance, and EN 407:2020 (X 1 X X X X) for thermal protection. Ideal for component assembly, chemical handling, commercial cleaning, and fossil fuel industries.
Can be used in oily conditions
Impermeable for working in damp or oily environments
Designed for easy movement and continuous wear
Good abrasion resistance
Seamless knit designed to prevent irritation
Related links
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS701 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS700 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS711 Black Size 2XL, Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
