Showa BO500 Black Black, Grey Nylon Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 670-962
- Mfr. Part No.:
- SHOB500B3
- Brand:
- Showa
Subtotal (1 box of 240 pairs)*
$2,517.94
(exc. GST)
$2,769.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,517.94 | $10.491 |
*price indicative
- RS Stock No.:
- 670-962
- Mfr. Part No.:
- SHOB500B3
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BO500 Black | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Mechanical Hazards EN 388 Yes | ||
Series BO500 Black | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa glove represents a revolution in protective wear, offering an innovative PU palm coating that combines functionality with comfort. Designed for precision tasks, it ensures the wearer maintains excellent dexterity without sacrificing safety. Its lightweight and supple structure makes it the ideal choice for various applications across industries, including automotive assembly and quality inspection. Whether handling delicate components or engaging in intricate repairs, this glove adapts seamlessly to your movements, enhancing productivity while protecting against potential hazards. With a seamless knitted nylon liner, it promises reduced irritation and breathability, making it suitable for extended wear without compromising on safety. This glove stands out in the market for its thoughtful design, providing an unbeatable balance of flexibility and robust protection.
Polyurethane palm coating enhances grip and protection
Seamless knitted liner ensures comfort and flexibility
Exceptional dexterity for handling delicate tasks
Lightweight construction minimises fatigue during prolonged use
Elasticated knit wrist provides a secure fit, preventing debris entry
- RS Stock No. 0142811
- Mfr. Part No. SKG00049BH
1 Pack of 10 Pair(s)
$207.63
- RS Stock No. 0329105
- Mfr. Part No. EMG00755FH
1 Pair
$7.25
- RS Stock No. 0329108
- Mfr. Part No. EMG00755FD
1 Pair
$7.25
- RS Stock No. 0440324
- Mfr. Part No. 34622009
1 Pair
$26.57
Related links
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa BO500 Black Black Size 2XL, Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating












