Showa AX200 Grey Nylon Work Gloves, Size L, Uncoated Coating

Subtotal (1 box of 72 pairs)*

$1,198.51

(exc. GST)

$1,318.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,198.51$16.646

*price indicative

RS Stock No.:
670-653
Mfr. Part No.:
SHOAX2003
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Lining Material

18 Gauge Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Safety Standard

EN

Resistance Features

Anti-Static

Mechanical Hazards EN 388

0020X

Series

AX200

Number of Gloves

144

Coating

Uncoated

Standards/Approvals

EN 388:2016 + A1:2018EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa safety glove is engineered for professionals seeking exceptional protection without sacrificing comfort. Designed to meet the demands of various industries, this glove combines advanced materials and cutting-edge technology to enhance your performance on the job. Its ergonomic design ensures that wearers can maintain dexterity and grip, making it ideal for tasks that require precision. Whether you're working in construction, automotive, or heavy-duty environments, this glove stands out for its durability and effectiveness. With an emphasis on safety, the showa glove also prioritises breathability and flexibility, ensuring that you can work efficiently while remaining protected from potential hazards.

Crafted with advanced materials for outstanding durability

Ergonomic design enhances comfort during extended wear

Provides excellent grip for improved handling of tools and materials

Breathable fabric allows for moisture management, keeping hands dry

Highly resistant to common workplace hazards for added safety

Designed for versatility, suitable across multiple industries

Lightweight construction minimises hand fatigue during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy