Showa BO600 White Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 670-959
- Mfr. Part No.:
- SHOB6001
- Brand:
- Showa
Subtotal (1 box of 240 pairs)*
$2,223.76
(exc. GST)
$2,446.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,223.76 | $9.266 |
*price indicative
- RS Stock No.:
- 670-959
- Mfr. Part No.:
- SHOB6001
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BO600 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | 0131X | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BO600 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 0131X | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa lightweight glove is designed to offer exceptional dexterity and sensitivity for precision tasks. With its PU coated fingertips, it provides optimum grip and control while handling delicate items or performing intricate work. The gloves seamless nylon knit liner ensures a comfortable fit, minimising irritation for extended wear. Ideal for various industries, including aerospace, automotive, and healthcare, this versatile glove meets stringent safety standards while allowing hands to breathe. Additionally, it is made to withstand the rigours of everyday use, making it a reliable choice for professionals focused on both comfort and performance.
Offers a snug fit to enhance tactile sensitivity
Coating allows for prolonged use without compromising breathability
Seamless construction provides a smooth feel, reducing the chance of irritation
Suitable for a range of applications from quality inspection to electrical engineering
Elasticated knit wrist secures the glove while ensuring easy wear and removal
- RS Stock No. 4579229
- Mfr. Part No. 2400250-10
1 Pair
$12.83
- RS Stock No. 0144859
- Mfr. Part No. 2400250-10
1 Pack of 10 Pair(s)
$59.31
- RS Stock No. 4579207
- Mfr. Part No. 2400250-08
1 Pair
$10.72
- RS Stock No. 1813321
- Mfr. Part No. 48705090
1 Pair
$10.32
Related links
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa 281 Blue Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating












