Showa BO500 White White Nylon Work Gloves, Size XL, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
670-966
Mfr. Part No.:
SHOB5004
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Material

Nylon

Lining Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Resistance Features

Extra Grip, Good Dexterity

Series

BO500 White

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa versatile glove combines advanced technology with unparalleled comfort, making it the ideal choice for precision tasks. Designed with a polyurethane-coated palm, it offers an exceptional grip while protecting your hands from minor hazards in various environments. The lightweight seamless nylon liner enhances dexterity and ensures that your hands remain dry and free from irritation during prolonged use. Emphasising suitability for intricate applications, this glove adapts to your movements effortlessly, allowing you to focus on the task at hand. Perfect for automotive, manufacturing, and maintenance industries, this glove elevates both safety and performance, setting a new standard in hand protection.

Polyurethane coating enhances grip for better handling

Seamless construction maximises comfort and fit

Lightweight design reduces hand fatigue during extended wear

Exceptional dexterity allows for intricate work and handling

Elasticated knit wrist ensures a secure fit and prevents debris ingress

Thin coating provides a tactile feel for precision tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy