Showa BO500 White White Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 670-970
- Mfr. Part No.:
- SHOB5001
- Brand:
- Showa
Subtotal (1 box of 240 pairs)*
$2,517.94
(exc. GST)
$2,769.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,517.94 | $10.491 |
*price indicative
- RS Stock No.:
- 670-970
- Mfr. Part No.:
- SHOB5001
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Series | BO500 White | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Series BO500 White | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa multi-purpose glove is the world's first PU form palm-coated glove, designed specifically for precision work and product protection. Developed through extensive research in the Japanese high-tech industry, it has gained global popularity for its remarkable comfort and lightweight nature. The supple, stretchable material allows for seamless movement, making it an ideal choice for tasks that require dexterity and a delicate touch. This glove not only protects the hands but also enhances grip for better control in various applications, including automotive, manufacturing, and maintenance sectors. With its combination of advanced design and practical functionality, this glove stands out as a reliable choice for professionals seeking both comfort and high performance.
Polyurethane coating enhances grip while providing robust protection
Designed to offer exceptional dexterity for intricate tasks
Seamless knitted nylon liner ensures superior comfort
Thin coating facilitates natural movement without restriction
Lightweight design helps to prevent irritation during prolonged use
Constructed to avoid palm perspiration contact for extended wear
Ideal for use in diverse environments, from automotive to manufacturing
Related links
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa 281 Blue Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
