Showa 67NFW Beige Cotton, Jersey Work Gloves, Size L, Latex Coating

Subtotal (1 box of 12 pairs)*

$326.08

(exc. GST)

$358.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$326.08$27.173

*price indicative

RS Stock No.:
670-865
Mfr. Part No.:
BST67NFW3
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

Cotton, Cotton Jersey

Material

Cotton, Jersey

Colour

Beige

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

12

Coating

Latex

Series

67NFW

Standards/Approvals

CAT II, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa 67NFW Nitty Gritty Glove offers a versatile and comfortable hand protection solution. The glove rated EN 388:2016+A1:2018 3142X offers robust protection against mechanical hazards, combining European and international testing standards. Offers reliable protection against chemicals and abrasion whileremaining elastic and breathable.

Anti-bacterial and anti-odour treatment on the inner lining improves overall hygiene

Impermeable design makes it ideal for working in damp or greasy environments

Surface that provides good grip

Glove ensures you maintain control and dexterity during tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy