Portwest A100 Orange Polyester Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 664-450
- Mfr. Part No.:
- A100ORRL
- Brand:
- Portwest
Subtotal (1 pack of 12 units)*
$34.14
(exc. GST)
$37.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.14 | $2.845 |
*price indicative
- RS Stock No.:
- 664-450
- Mfr. Part No.:
- A100ORRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Orange | |
| Series | A100 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Orange | ||
Series A100 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Latex Glove is designed for secure handling in both wet and dry conditions. Made with a 10-gauge polyester and elastic base, it features a latex palm dip that offers excellent tear and abrasion resistance. The open-back design ensures proper ventilation, while the ergonomic fit reduces hand fatigue, providing comfort and durability during extended use. This glove compliance to EN ISO 21420: 2020 Dexterity 4 and EN 388: 2016 + A1: 2018 (2143A) safety standards.
Premium quality work glove
Crinkle latex grip offers excellent grip
Polyester is stronger than natural fibres and offers sufficient durability
Breathable seamless liner
Open back for breathability
CE certified
Related links
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- Portwest A100 Blue Size L, Latex Coating
- Portwest A175 Blue Size L, Latex Coating
- Showa 341 Gardening Black Polyester General Handling Gloves Latex Coating
- Portwest A100 Blue Size M, Latex Coating
- Portwest A100 Blue Size 2XL, Latex Coating
- Showa 67NFW Beige Cotton Size L, Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
