Showa 310 Beige, Green Cotton, Polyester Work Gloves, Size L, Latex Coating

Subtotal (1 box of 120 pairs)*

$1,178.64

(exc. GST)

$1,296.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,178.64$9.822

*price indicative

RS Stock No.:
671-194
Mfr. Part No.:
SHO3103
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Lining Material

Cotton, Polyester

Material

Cotton, Polyester

Colour

Beige, Green

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018

Coating

Latex

Resistance Features

Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant

Series

310

Standards/Approvals

CAT II EN 388:2016 + A1:2018 2142X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Multi purpose natural latex coated grip glove is designed to meet the demands of various heavy-duty tasks while ensuring comfort and dexterity. Built for resilience, this glove offers a flexible fit that enhances manual handling capabilities, making it an ideal choice for professionals across industries like automotive, construction, and utilities. Its breathable design allows air circulation, reducing perspiration during extended wear. With a focus on hygiene and user-friendliness, the glove features no irritating seams in contact with the skin, ensuring a pleasant experience even in the toughest conditions. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.

Flexible construction promotes ease of movement

Breathable materials help maintain comfort during prolonged use

Natural latex coating improves grip on various surfaces

Designed for high hygiene standards

Easy to put on and remove thanks to its innovative cuff style

Resistant to tearing which ensuring durability even in demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy