Skytec EMG725 Black, Grey Nylon, Polyethylene Work Gloves, Size 12/3XL, Polyurethane Coating
- RS Stock No.:
- 670-775
- Mfr. Part No.:
- EMG00725FN
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$632.01
(exc. GST)
$695.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $632.01 | $5.267 |
*price indicative
- RS Stock No.:
- 670-775
- Mfr. Part No.:
- EMG00725FN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyethylene | |
| Colour | Black, Grey | |
| Series | EMG725 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Material Nylon, Polyethylene | ||
Colour Black, Grey | ||
Series EMG725 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove has durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments. A flexible and comfortable glove offering great dexterity. The gloves are certified under CAT II. They meet EN 388:2016+A1:2018 with a rating of 4X43B. Additionally, they comply with EN 407:2020 standard.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG745 Black HPPE Size 12/3XL, Polyurethane Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
