Skytec Rhyolite Grey Nylon Work Gloves, Size M, Polyurethane Coating

Temporarily out of stock
RS Stock No.:
671-243
Mfr. Part No.:
SKY302
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Rhyolite

Resistance Features

Abrasion Resistant, Extra Grip

Safety Standard

CAT II EN 388:2016 + A1:2018 ANSI 105:2016

Number of Gloves

10

Coating

Polyurethane

Standards/Approvals

EN 388:2016 + A1:2018ANSI 105:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Lightweight General Handling Glove offers excellent dexterity and flexibility, making it ideal for precision tasks and preventing product contamination. Its supple, stretchable design adapts comfortably to hand movements, reducing fatigue, while providing reliable protection in dry and lightly oiled conditions. With an anatomical fit for enhanced comfort and certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it combines performance and comfort for demanding work environments.

Anatomically shaped fit for enhanced comfort and reduced fatigue

Durable construction resistant to abrasion and tearing

Provides excellent grip for secure handling of various materials

Versatile use across diverse applications like assembly and quality control

Specifically designed to perform in both dry and lightly oiled conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy