Skytec Rhyolite Grey Nylon Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 671-240
- Mfr. Part No.:
- SKY304
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$439.28
(exc. GST)
$483.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $439.28 | $3.661 |
*price indicative
- RS Stock No.:
- 671-240
- Mfr. Part No.:
- SKY304
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, CAT II, EN | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Series | Rhyolite | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard ANSI, CAT II, EN | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Series Rhyolite | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight General Handling Glove offers excellent dexterity and flexibility, making it ideal for precision tasks and preventing product contamination. Its supple, stretchable design adapts comfortably to hand movements, reducing fatigue, while providing reliable protection in dry and lightly oiled conditions. With an anatomical fit for enhanced comfort and certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it combines performance and comfort for demanding work environments.
Anatomically shaped fit enhances comfort during extended wear
Provides effective protection against mechanical risks
Lightweight design promotes ease of handling and functionality
Suitable for a wide range of applications from assembly to inspection
Abrasion-resistant material extends the lifespan of the glove
Polyurethane coating offers excellent grip and flexibility
Elasticated knit wrist prevents debris entry while ensuring a snug fit
Related links
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XL, Polyurethane Coating
