Skytec EMG745 Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size 12/3XL, Polyurethane Coating
- RS Stock No.:
- 670-442
- Mfr. Part No.:
- EMG00745FN
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$863.51
(exc. GST)
$949.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $863.51 | $7.196 |
*price indicative
- RS Stock No.:
- 670-442
- Mfr. Part No.:
- EMG00745FN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Lining Material | Fibreglass, HPPE, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | EMG745 | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Lining Material Fibreglass, HPPE, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series EMG745 | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Soft and comfortable medium cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43D. Additionally, they comply with EN 407:2020 standard. Its durable polyurethane palm coating ensures good protection against abrasion.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
RS Better World
- RS Stock No. 0142812
- Mfr. Part No. SKG00049BJ
1 Pack of 10 Pair(s)
$207.63
RS Better World
- RS Stock No. 2676256
- Mfr. Part No. SKG00049B
1 Pair
$23.52
- RS Stock No. 2646745
- Mfr. Part No. 245P-10
Each (In a Pack of 10)
$17.38
- RS Stock No. 0142811
- Mfr. Part No. SKG00049BH
1 Pack of 10 Pair(s)
$207.63
Related links
- Skytec EMG745 Black HPPE Size S, Polyurethane Coating
- Skytec EMG745 Black HPPE Size M, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG745 Black HPPE Size 2XL, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size L, Polyurethane Coating
- Skytec EMG748 Black HPPE Size 12/3XL, Nitrile Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating











