Skytec Rhyolite Grey Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 671-239
- Mfr. Part No.:
- SKY305
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$439.28
(exc. GST)
$483.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $439.28 | $3.661 |
*price indicative
- RS Stock No.:
- 671-239
- Mfr. Part No.:
- SKY305
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Rhyolite | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4131X ANSI 105:2016 X 4 2 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Rhyolite | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4131X ANSI 105:2016 X 4 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight General Handling Glove offers excellent dexterity and flexibility, making it ideal for precision tasks and preventing product contamination. Its supple, stretchable design adapts comfortably to hand movements, reducing fatigue, while providing reliable protection in dry and lightly oiled conditions. With an anatomical fit for enhanced comfort and certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it combines performance and comfort for demanding work environments.
Designed specifically for precision tasks, enhancing both dexterity and flexibility
Anatomically shaped for superior comfort and reduced hand fatigue
Resistant to abrasion and tearing, providing reliable durability
Offers a secure grip suitable for a range of applications
Perfect for dynamic environments like assembly line work and general maintenance
Related links
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Lite Black Size 2XL, Polyurethane Coating
- Skytec EMG745 Black HPPE Size 2XL, Polyurethane Coating
