Showa 542X White High Performance Polyethylene Work Gloves, Size L, Uncoated Coating

Subtotal (1 box of 200 pairs)*

$6,332.94

(exc. GST)

$6,966.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$6,332.94$31.665

*price indicative

RS Stock No.:
670-712
Mfr. Part No.:
SHO542X3
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

13 Gauge High Performance Polyethylene

Material

High Performance Polyethylene

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

200

Coating

Uncoated

Series

542X

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

EN 388:2016 + A1:2018 2240A

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove offers exceptional protection and comfort, ideal for a variety of hands-on tasks. Engineered for both durability and flexibility, the glove incorporates advanced materials that provide a secure grip without sacrificing dexterity. Its ergonomic design ensures that it fits snugly, allowing users to maintain their agility while working. This makes it an excellent choice for professionals seeking reliable personal protective equipment. Additionally, the glove's superior resistance to chemicals and abrasions makes it suitable for challenging environments, where safety and performance are paramount. With this glove, you can expect a product that balances strength and sensitivity, enabling you to handle tools and delicate items with ease. They meet EN 388:2016+A1:2018 with a rating of 2240A.

Ergonomically designed for a snug yet comfortable fit

Offers enhanced grip in both wet and dry conditions

Resistant to a broad range of chemicals which ensuring safety

High abrasion resistance for long lasting wear

Lightweight construction reduces hand fatigue during prolonged use

Allows full finger movement for optimal dexterity

1 Pair
$35.32
1 Box of 36 Pair(s)
$1,438.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy