Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves, Size L, Uncoated Coating
- RS Stock No.:
- 670-390
- Mfr. Part No.:
- SKG00086FH
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,413.69
(exc. GST)
$1,555.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,413.69 | $11.781 |
*price indicative
- RS Stock No.:
- 670-390
- Mfr. Part No.:
- SKG00086FH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Sapphire Zinc | |
| Coating | Uncoated | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 2X43E | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material High Performance Polyethylene, HPPE | ||
Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Sapphire Zinc | ||
Coating Uncoated | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 2X43E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant uncoated glove made with engineered HPPE, providing excellent cut protection without glass or steel fibers. It can be worn alone or as an underglove, reducing the risk of irritation. The spandex liner ensures a perfect fit and enhanced comfort. Certified to EN 388:2016 + A1:2018 (2X43E) and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Durable construction ensures longevity and consistent performance
Ergonomic design enhances user comfort during prolonged use
Versatile application makes it suitable for various settings and tasks
Lightweight for easy portability and handling
Attractive aesthetics that blend functionality with style
Related links
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Aero Grip Black Size L, Nitrile
- Showa 542X White High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Aero Grip Black Size S, Nitrile
