Ideal Industries, SpliceLine Wire Splice Wire Splice Connector, Blue, Insulated, Tin 14 AWG

Subtotal (1 bag of 10 units)*

$8.22

(exc. GST)

$9.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$8.22$0.822

*price indicative

RS Stock No.:
285-7544
Mfr. Part No.:
30-1342S
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Wire Splice Connector

Splice Type

Wire Splice

Overall Length

24.3mm

Diameter

8mm

Minimum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Colour

Blue

Series

SpliceLine

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

BS 7671, BS EN 60670-22, BS 5733

RoHS Status: Exempt

COO (Country of Origin):
US

SpliceLine® In-Line Wire Connectors (10/BG)


The SpliceLine® in-line wire connector provides a crimp-free, solderless butt Splice.

Conforming to BS7671:2018, the two-port model accepts up to 4.0 mm2 solid wire allowing one connector to do the job of multiple through-crimps.

Its small size and tool-free application makes SpliceLine® the obvious solution for connecting wires in a broad range of applications, including prefabricated wiring, lighting and ring main circuits.

Electricians are often confronted with an existing wire that has been cut too short by the previous contractor to safely install a socket, light switch or lighting fixture. In these situations, it is often very difficult if not impossible to use a crimp tool due to space restrictions.

With SpliceLine® however, the short wire is simply pushed into one end of the connector with the extra length of wire being pushed into the other open end. It now takes less than 10 seconds to join two wires together.

IEC 60998: 32A | 450V | 105° C (working), UL 467C: 20A |600V | 105° C (working)

Wire range: 0.5mm2 - 4.0mm2 for solid (20-12 AWG) | 1.0 mm2 - 2.5 mm2 for stranded (16-12 AWG ≤19 strands) | tin bonded 18-14 AWG ≤19strands)

Transparent polycarbonate housing for visual inspection of connection

Wire Range Capacity: Solid - 12 to 20 AWG; Stranded - 12 to 16 AWG (≤19 str.); Stranded Tin-Bonded - 14 to 18 AWG (≤19 str.)

Faster alternative to traditional butt splices

Tool-free, push-in through crimp

Slim design fits through standard knockouts - perfect for lenthening wire

Transparent polycarbonate window for visual inspection of connection

Conform to EN 60998-1 and EN 60998-2-2 connecting device standards, BS 7671:2008 (18th Edition) compliant

CE, UKCA and UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy