Showa XC810 Black, White High Performance Polyethylene Work Gloves, Size M, Microporous Nitrile Coating
- RS Stock No.:
- 670-574
- Mfr. Part No.:
- SHOXC8102
- Brand:
- Showa
Subtotal (1 box of 144 pairs)*
$5,970.98
(exc. GST)
$6,568.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,970.98 | $41.465 |
*price indicative
- RS Stock No.:
- 670-574
- Mfr. Part No.:
- SHOXC8102
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Number of Gloves | 288 | |
| Series | XC810 | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Number of Gloves 288 | ||
Series XC810 | ||
Coating Microporous Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Cut Protection Glove features an 18-gauge seamless liner with a nitrile foam coating, combining excellent grip, superb tactility, and touchscreen compatibility. The ultra-light glove offers A4/TDM-D cut resistance while remaining flexible and lightweight, making it ideal for a wide range of industrial applications. It meets EN 388:2016 + A1:2018 (4 X 4 2 D) mechanical protection standards and ANSI 105:2016 cut resistance.
Increased Dexterity
Increased form-fitting and comfort thanks to thin 18G liner
Touchscreen compatible
Natural rubber latex-free
Fingerprint-free
Related links
- Showa XC810 Black Size L, Microporous Nitrile
- Showa XC810 Black Size 2XL, Microporous Nitrile
- Showa XC810 Black Size XL, Microporous Nitrile
- Showa XC800 Black Size M, Microporous Nitrile
- Showa XC810 White Size S, Microporous Nitrile
- Showa XC800 Black Size S, Microporous Nitrile
- Showa XC800 Black Size 2XL, Microporous Nitrile
- Showa XC800 Black Size XL, Microporous Nitrile
