Showa AC200 Grey High Performance Polyethylene Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 670-668
- Mfr. Part No.:
- SHOAC2004
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$3,081.07
(exc. GST)
$3,389.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,081.07 | $42.793 |
*price indicative
- RS Stock No.:
- 670-668
- Mfr. Part No.:
- SHOAC2004
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | 18 Gauge High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AC200 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Safety Standard | ANSI, EN, EN 16350:2014 | |
| Number of Gloves | 12 | |
| Coating | Uncoated | |
| Standards/Approvals | ANSI 105:2016A4, EN 16350:2014, EN 388:2016 + A1:20183X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material 18 Gauge High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AC200 | ||
Resistance Features Cut Resistant, Latex Free | ||
Safety Standard ANSI, EN, EN 16350:2014 | ||
Number of Gloves 12 | ||
Coating Uncoated | ||
Standards/Approvals ANSI 105:2016A4, EN 16350:2014, EN 388:2016 + A1:20183X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Cut Protection Glove features a latex-free, anti-static construction with an 18-gauge seamless knit that incorporates a cut-resistant liner made from HPPE conductive yarn. Designed for touchscreen compatibility, it offers a durable, breathable fit with a robust grip. Certified to EN 388:2016 + A1:2018 (3X42D), EN 16350:2014 for electrostatic properties, and ANSI 105:2016, it provides reliable protection and performance for precision tasks in sensitive environments.
Form fitting
Latex free
Abrasion resistant
Lightweight
- RS Stock No. 2755689
- Mfr. Part No. SHO5411
1 Pair
$35.32
- RS Stock No. 2415339
- Mfr. Part No. GCP216-07
1 Bag of 12
$78.57
- RS Stock No. 1845887
- Mfr. Part No. 615
1 Pair
$31.91
- RS Stock No. 0141832
- Mfr. Part No. C8169
1 Pack of 12 Pair(s)
$81.00
Related links
- Showa AC200 Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Showa XC510 Black Size XL, Polyurethane Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating












