Showa AC800 Black, Grey 18 Gauge Microfibre Work Gloves, Size M, Microporous Nitrile Coating
- RS Stock No.:
- 670-666
- Mfr. Part No.:
- SHOAC8002
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$3,318.93
(exc. GST)
$3,650.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,318.93 | $46.096 |
*price indicative
- RS Stock No.:
- 670-666
- Mfr. Part No.:
- SHOAC8002
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Microfibre | |
| Material | 18 Gauge Microfibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Safety Standard | ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | |
| Series | AC800 | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Microfibre | ||
Material 18 Gauge Microfibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Resistance Features Cut Resistant, Latex Free | ||
Safety Standard ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | ||
Series AC800 | ||
Coating Microporous Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa protective glove is expertly designed to deliver optimal hand safety without compromising on dexterity. Engineered with innovative materials, it offers exceptional grip and resilience, making it perfect for various industrial applications. The unique construction allows for a comfortable fit, ensuring that users can work efficiently for extended periods. With its exceptional durability, this glove stands up to harsh environments while providing a lightweight feel. The ergonomic design enhances flexibility, allowing for superior tactile sensitivity. Ideal for professionals seeking reliability and comfort in demanding settings, this glove is a must-have in safety gear.
Designed for enhanced grip in both dry and wet conditions
Made with breathable materials to prevent overheating
Lightweight construction ensures comfort during prolonged use
Ergonomic fit contours to the hand for improved dexterity
Resistant to abrasion, ensuring longevity and durability
Suitable for a variety of tasks, from assembly to maintenance
Related links
- Showa AC800 Black Size L, Microporous Nitrile Coating
- Showa AC800 Black Size S, Microporous Nitrile Coating
- Showa AC800 Black Size 2XL, Microporous Nitrile Coating
- Showa AC800 Black Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size L, Microporous Nitrile Coating
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size S, Microporous Nitrile Coating
