Showa AP800 Blue, Grey Microfibre Work Gloves, Size M, Microporous Nitrile Coating

Subtotal (1 box of 144 pairs)*

$2,559.40

(exc. GST)

$2,815.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,559.40$17.774

*price indicative

RS Stock No.:
670-660
Mfr. Part No.:
SHOAP8002
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

M

Product Type

Work Gloves

Material

Microfibre

Lining Material

Microfibre

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 16350:2014

Series

AP800

Number of Gloves

144

Coating

Microporous Nitrile

Resistance Features

Anti-Static

Standards/Approvals

EN 16350:2014, EN 388:2016 + A1:2018 4111A

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove features an embossed S-shaped palm design and a microporous nitrile coating infused with conductive carbon, ensuring reliable touchscreen compatibility. Certified to EN 16350 (EN 1149-2) standards, it offers electrostatic discharge (ESD) protection for use in sensitive environments. Designed to be durable, breathable, and provide a robust grip, this glove combines comfort with advanced functionality for demanding tasks.

Form fitting

Latex free

Abrasion resistant

Lightweight

Silicone Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy