Showa AC800 Black, Grey 18 Gauge Microfibre Work Gloves, Size 2XL, Microporous Nitrile Coating
- RS Stock No.:
- 670-662
- Mfr. Part No.:
- SHOAC8005
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$3,318.93
(exc. GST)
$3,650.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,318.93 | $46.096 |
*price indicative
- RS Stock No.:
- 670-662
- Mfr. Part No.:
- SHOAC8005
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Microfibre | |
| Material | 18 Gauge Microfibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Coating | Microporous Nitrile | |
| Series | AC800 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Safety Standard | EN | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X42DEN 16350:2014ANSI 105:2016 A4 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Microfibre | ||
Material 18 Gauge Microfibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Coating Microporous Nitrile | ||
Series AC800 | ||
Resistance Features Cut Resistant, Latex Free | ||
Safety Standard EN | ||
Standards/Approvals EN 388:2016 + A1:2018 4X42DEN 16350:2014ANSI 105:2016 A4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is a state-of-the-art solution tailored for demanding tasks requiring superior hand protection and dexterity. Designed with both comfort and functionality in mind, this glove offers an exceptional grip, ensuring you can work confidently in various environments. Crafted from cutting-edge materials, it features a snug fit that enhances tactile sensitivity while maintaining durability for long-lasting use. This product is ideal for professionals across a range of industries, providing a reliable barrier between the wearers hands and potentially hazardous materials.
Provides exceptional grip for enhanced handling of tools and materials
Boasts a flexible design, allowing for greater range of motion during use
Features breathable fabric to keep hands cool and comfortable throughout the day
Utilises advanced materials that resist wear and tear in demanding environments
Offers a tailored fit that minimises slippage for improved safety and control
Related links
- Showa AC800 Black Size M, Microporous Nitrile Coating
- Showa AC800 Black Size L, Microporous Nitrile Coating
- Showa AC800 Black Size S, Microporous Nitrile Coating
- Showa AC800 Black Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size 2XL, Microporous Nitrile Coating
- Showa AP800 Blue Size M, Microporous Nitrile Coating
- Showa AP800 Blue Size L, Microporous Nitrile Coating
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
