Showa AC800 Black, Grey 18 Gauge Microfibre Work Gloves, Size L, Microporous Nitrile Coating
- RS Stock No.:
- 670-664
- Mfr. Part No.:
- SHOAC8003
- Brand:
- Showa
Subtotal (1 box of 72 pairs)*
$3,318.93
(exc. GST)
$3,650.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,318.93 | $46.096 |
*price indicative
- RS Stock No.:
- 670-664
- Mfr. Part No.:
- SHOAC8003
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Microfibre | |
| Material | 18 Gauge Microfibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AC800 | |
| Resistance Features | Cut Resistant, Latex Free | |
| Number of Gloves | 144 | |
| Coating | Microporous Nitrile | |
| Safety Standard | ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Microfibre | ||
Material 18 Gauge Microfibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AC800 | ||
Resistance Features Cut Resistant, Latex Free | ||
Number of Gloves 144 | ||
Coating Microporous Nitrile | ||
Safety Standard ANSI, EN 16350:2014, EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI 105:2016 A4, EN 16350:2014, EN 388:2016 + A1:2018 4X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa glove is designed to provide unrivalled protection and grip in challenging environments. The unique blend of materials ensures not only durability but also comfort, allowing for extended wear without compromising on dexterity. Ideal for industrial applications, the glove features a seamless design that enhances tactile sensitivity, making it perfect for precision tasks. The innovative coating offers superior wet and dry grip, while the breathable fabric keeps hands cool during prolonged use. Whether handling slippery or abrasive materials, this glove stands out as a reliable and essential accessory for professionals seeking safety without sacrificing performance.
Crafted with cutting-edge materials for enhanced durability
Offers excellent grip in both wet and dry conditions
Designed for maximum comfort during extensive wear
Seamless construction allows for superior dexterity
Breathable fabric maintains coolness, reducing sweat build-up
Engineered for precision work in various industrial settings
Related links
- Showa AC800 Black Size M, Microporous Nitrile Coating
- Showa AC800 Black Size S, Microporous Nitrile Coating
- Showa AC800 Black Size 2XL, Microporous Nitrile Coating
- Showa AC800 Black Size XL, Microporous Nitrile Coating
- Showa AP800 Blue Size L, Microporous Nitrile Coating
- Showa XC800 Black Size L, Microporous Nitrile
- Showa XC810 Black Size L, Microporous Nitrile
- Showa AP800 Blue Size XL, Microporous Nitrile Coating
