Showa AX200 Grey Nylon Work Gloves, Size XL, Uncoated Coating

Subtotal (1 box of 72 pairs)*

$1,198.51

(exc. GST)

$1,318.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,198.51$16.646

*price indicative

RS Stock No.:
670-652
Mfr. Part No.:
SHOAX2004
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Lining Material

18 Gauge Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Coating

Uncoated

Series

AX200

Mechanical Hazards EN 388

0020X

Resistance Features

Anti-Static

Safety Standard

EN

Number of Gloves

144

Standards/Approvals

EN 388:2016 + A1:2018EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa product is expertly designed for professionals who require reliability and durability in demanding environments. Engineered to provide exceptional comfort and dexterity, it allows users to maintain superior grip and control throughout their tasks. With its innovative material composition, this product not only offers robust protection but is also lightweight, ensuring maximum ease of movement. The fuse of advanced technology and user-centric design makes this product an essential tool, elevating the standard for safety and efficiency in various industries. Ideal for both industrial applications and everyday use, it embodies a commitment to quality, making it a trusted choice among tradespeople and enthusiasts alike.

Lightweight construction facilitates prolonged wear without compromise

Enhanced grip ensures superior control and precision in handling tasks

Designed for breathable comfort, minimizing sweat and discomfort during extended use

Robust materials provide exceptional resistance against abrasion and wear

Flexible fit adapts to various hand shapes, promoting optimal dexterity

Developed for versatile applications, suitable for both outdoor and indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy