Showa CS710 Black, Blue Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-598
- Mfr. Part No.:
- SHOCS7103
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,523.45
(exc. GST)
$1,675.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,523.45 | $25.391 |
*price indicative
- RS Stock No.:
- 670-598
- Mfr. Part No.:
- SHOCS7103
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | CS710 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018, EN 407: 2020 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series CS710 | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018, EN 407: 2020 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Chemical Protection Glove is an oil-grip nitrile-coated glove with a 30cm cuff. It offers high resistance to chemicals and excellent grip in oily conditions, making it ideal for demanding tasks requiring manual exertion and precise control. This durable glove is 1.47mm thick, protecting hands from oils, hydrocarbons, and grease penetration. The foam finish provides a tactile feel and long-lasting grip. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements. Applications include component and product assembly, chemical handling and containment, commercial cleaning, and fossil fuel extraction and refining.
Impermeable for working in oily environments
Designed for easy movement and continuous wear
Excellent abrasion resistance
Seamless knit designed to prevent irritation
Anatomically formed
Related links
- Showa CS710 Black Size S, Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
- Showa CS710 Black Size XL, Nitrile Coating
- Showa CS710 Black Size M, Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS700 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS701 Blue Polyester Chemical Resistant Gloves Nitrile Coating
