Showa CS711 Black, Blue Polyester Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-591
- Mfr. Part No.:
- SHOCS7114
- Brand:
- Showa
Subtotal (1 box of 60 pairs)*
$1,697.27
(exc. GST)
$1,867.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,697.27 | $28.288 |
*price indicative
- RS Stock No.:
- 670-591
- Mfr. Part No.:
- SHOCS7114
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CS711 | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4122A, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CS711 | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4122A, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is expertly designed to deliver exceptional performance and protection in various environments. With a focus on comfort and durability, this innovative offering embodies the brand's commitment to quality and functionality. Engineered to provide superior grip, it ensures that users can work confidently in diverse conditions. Its unique composition not only offers resilience against chemicals but also promotes dexterity, making it an invaluable addition to any toolkit. Perfect for professionals across industries, this product enhances safety without compromising on usability. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements.
Engineered to provide exceptional tactile sensitivity for intricate tasks
Features a robust construction that withstands the rigours of daily use
Incorporates breathable materials for exceptional comfort during extended wear
Enhanced grip technology ensures secure handling of tools and materials
Designed to be lightweight, reducing fatigue during prolonged use
Related links
- Showa CS711 Black Size M, Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS711 Black Size S, Nitrile Coating
- Showa CS711 Black Size 2XL, Nitrile Coating
- Showa CS710 Black Size XL, Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS701 Blue Polyester Chemical Resistant Gloves Nitrile Coating
- Showa CS700 Blue Polyester Chemical Resistant Gloves Nitrile Coating
