Skytec Xenon Plus Green Triple Dipped Nitrile Work Gloves, Size XL, Nitrile Coating

Subtotal (1 box of 60 pairs)*

$2,667.92

(exc. GST)

$2,934.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,667.92$44.465

*price indicative

RS Stock No.:
670-559
Mfr. Part No.:
SKG00003EJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Triple Dipped Nitrile

Lining Material

18 Gauge Cut Resistant Liner

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT III

Number of Gloves

10

Series

Xenon Plus

Resistance Features

Chemical Resistant, Cut Resistant

Coating

Nitrile

Standards/Approvals

EN 374-1: 2016/ Type A J, EN 388:2016 + A1:2018 4X43C, K, L, O, P, T

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a triple-dipped safety gauntlet offering high resistance to chemicals and cuts. It features a cut-resistant liner with a triple-coated nitrile sandy finish palm, providing excellent grip in wet and oily conditions while protecting against chemicals. This soft, lightweight, and robust glove delivers great dexterity and strong chemical resistance. Certified as Category III PPE, it meets EN 374-1:2016 Type A (J, K, L, O, P, T) for chemical protection and EN 388:2016 + A1:2018 (4 X 4 3 C) for mechanical protection.

Thin cut resistant liner provides medium cut protection whilst being comfortable

Long cuff to provide forearm protection

Designed for easy movement and continuous wear

No irritation by seams in contact with the skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy