Skytec Xenon Plus Green Triple Dipped Nitrile Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-560
- Mfr. Part No.:
- SKG00003EH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,667.92
(exc. GST)
$2,934.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,667.92 | $44.465 |
*price indicative
- RS Stock No.:
- 670-560
- Mfr. Part No.:
- SKG00003EH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Triple Dipped Nitrile | |
| Lining Material | 18 Gauge Cut Resistant Liner | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Xenon Plus | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | CAT III EN 374-1: 2016, EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 374-1: 2016/ Type A J, EN 388:2016 + A1:2018 4X43C, K, L, O, P, T | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material Triple Dipped Nitrile | ||
Lining Material 18 Gauge Cut Resistant Liner | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Xenon Plus | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard CAT III EN 374-1: 2016, EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 374-1: 2016/ Type A J, EN 388:2016 + A1:2018 4X43C, K, L, O, P, T | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a triple-dipped safety gauntlet offering high resistance to chemicals and cuts. It features a cut-resistant liner with a triple-coated nitrile sandy finish palm, providing excellent grip in wet and oily conditions while protecting against chemicals. This soft, lightweight, and robust glove delivers great dexterity and strong chemical resistance. Certified as Category III PPE, it meets EN 374-1:2016 Type A (J, K, L, O, P, T) for chemical protection and EN 388:2016 + A1:2018 (4 X 4 3 C) for mechanical protection.
Thin cut resistant liner provides medium cut protection whilst being comfortable
Long cuff to provide forearm protection
Designed for easy movement and continuous wear
No irritation by seams in contact with the skin
Related links
- Skytec Xenon Plus Green Triple Dipped Nitrile Chemical Resistant Gloves Nitrile Coating
- Skytec Xenon Plus Green 18 Gauge Smooth Nitrile Chemical Resistant Gloves Nitrile Coating
- Skytec Xenon Plus Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating
- Showa 370 NBR Grey Size L, Nitrile Coating
- Showa CS721 Blue Polyester Chemical Resistant Gloves Nitrile Coating
