Skytec TRC750 Black, Green High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 670-409
- Mfr. Part No.:
- SKG00080EH
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$3,146.01
(exc. GST)
$3,460.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,146.01 | $26.217 |
*price indicative
- RS Stock No.:
- 670-409
- Mfr. Part No.:
- SKG00080EH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | TRC750 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Standards/Approvals | CAT II, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series TRC750 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Standards/Approvals CAT II, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant, fully coated latex glove designed for comfort, flexibility, and water protection, making it ideal for work in damp conditions. It features a 13g liner with HPPE inside for cut protection and a fully encapsulated steel and nylon exterior to enhance resistance against burrs and sharp edges. Certified to EN 388:2016 + A1:2018 (3X43E), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Offers superior grip for secure handling of tools
Ergonomically designed to support natural hand movement
Breathable fabric helps maintain a comfortable temperature
Highly durable construction withstands rigorous use
Lightweight design minimises hand fatigue during tasks
Provides excellent dexterity for intricate work
Compatible with touchscreen devices for convenience
RS Better World
- RS Stock No. 0142819
- Mfr. Part No. SKG00048BJ
1 Pack of 10 Pair(s)
$216.64
- RS Stock No. 8777521
- Mfr. Part No. SHO390
1 Pair
$58.70
- RS Stock No. 2726695
- Mfr. Part No. 44-5745-10
1 Pair
$54.03
- RS Stock No. 0561314
- Mfr. Part No. A793K8RL
1 Pair
$39.09












