Skytec TRC750 Black, Green High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Latex Coating

Subtotal (1 box of 120 pairs)*

$3,146.01

(exc. GST)

$3,460.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,146.01$26.217

*price indicative

RS Stock No.:
670-408
Mfr. Part No.:
SKG00080EJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

CAT II, RCS (Recycled Claim Standard) certified

Number of Gloves

10

Coating

Latex

Series

TRC750

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant, fully coated latex glove designed for comfort, flexibility, and water protection, making it ideal for work in damp conditions. It features a 13g liner with HPPE inside for cut protection and a fully encapsulated steel and nylon exterior to enhance resistance against burrs and sharp edges. Certified to EN 388:2016 + A1:2018 (3X43E), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.

Incorporates the latest innovation for enhanced usability

Designed to withstand the rigours of daily use without compromising performance

Features an ergonomic design for maximum comfort during extended use

Equipped with energy-efficient technology to reduce power consumption

Offers a compact design that simplifies transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy