Skytec TRC750 Black, Green High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 670-410
- Mfr. Part No.:
- SKG00080EF
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$3,146.01
(exc. GST)
$3,460.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,146.01 | $26.217 |
*price indicative
- RS Stock No.:
- 670-410
- Mfr. Part No.:
- SKG00080EF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | TRC750 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series TRC750 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 3X43E, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant, fully coated latex glove designed for comfort, flexibility, and water protection, making it ideal for work in damp conditions. It features a 13g liner with HPPE inside for cut protection and a fully encapsulated steel and nylon exterior to enhance resistance against burrs and sharp edges. Certified to EN 388:2016 + A1:2018 (3X43E), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.
Engineered with high-quality materials for enhanced durability
Lightweight design ensures comfort during prolonged wear
Stylish appearance suitable for both work and casual settings
Optimised fit reduces the risk of snagging or discomfort
Easy to clean, keeping maintenance hassle-free
Breathable fabric technology helps regulate temperature
Thoughtfully designed compartments for convenience
