RS PRO Nylon Glove, Size M
- RS Stock No.:
- 712-629
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.70 |
*price indicative
- RS Stock No.:
- 712-629
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glove | |
| Size | M | |
| Material | Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glove | ||
Size M | ||
Material Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO Medium Nylon ESD Glove
RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from Durable nylon, these gloves are Ideal for handling electronic components, ensuring safety and reliability in your operations.
Features and Benefits
Nylon Material: Offers durability and flexibility for extended use
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
Medium Size: Ensures a comfortable fit for most users
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
Medium Size: Ensures a comfortable fit for most users
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards Compliance: ANSI-ESD SP15.1 ensures adherence to industry ESD protection standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO Grey Copper Size M, Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO White Nylon Glove Polyurethane Coating
- Showa BO600 White Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon General Handling Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
