Skytec Torq Komet Grey, Red High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-803
- Mfr. Part No.:
- SKG00034HH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,097.69
(exc. GST)
$2,307.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,097.69 | $34.962 |
*price indicative
- RS Stock No.:
- 670-803
- Mfr. Part No.:
- SKG00034HH
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Torq Komet | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4X43DP, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Torq Komet | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, CAT II IMPACT Level 2, EN 388:2016 + A1:2018 4X43DP, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
