Skytec EMG758 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-431
- Mfr. Part No.:
- EMG00758FJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,164.59
(exc. GST)
$1,281.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,164.59 | $9.705 |
*price indicative
- RS Stock No.:
- 670-431
- Mfr. Part No.:
- EMG00758FJ
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Series | EMG758 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Coating | Nitrile | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4X43E EN 407:2020 X1XXXX ANSI 105:2016 A5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Series EMG758 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Coating Nitrile | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4X43E EN 407:2020 X1XXXX ANSI 105:2016 A5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
