Skytec EMG768 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 671-362
- Mfr. Part No.:
- EMG00768FJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,224.49
(exc. GST)
$1,346.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,224.49 | $10.204 |
*price indicative
- RS Stock No.:
- 671-362
- Mfr. Part No.:
- EMG00768FJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Series | EMG768 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Series EMG768 | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec soft and comfortable high cut resistant glove with sandy nitrile coating. Ideal for handling sharp parts in dry , oily or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43F. Additionally, they comply with EN 407:2020 standard. Its durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
